5-965908-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-965908-2

DigiKey Part Number
17-5-965908-2TR-ND - Tape & Reel (TR)
17-5-965908-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-965908-2
Description
MQS STIFTKONT EDS
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5-965908-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.889
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.2.61900kr.26.19
25kr.2.45360kr.61.34
50kr.2.33740kr.116.87
100kr.2.22530kr.222.53
250kr.2.08592kr.521.48
500kr.1.98608kr.993.04
1.000kr.1.89120kr.1,891.20
2.500kr.1.77277kr.4,431.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.1.53860kr.13,847.40
18.000kr.1.46520kr.26,373.60
27.000kr.1.42392kr.38,445.84
45.000kr.1.37356kr.61,810.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500