
5-963716-3 | |
|---|---|
DigiKey Part Number | 17-5-963716-3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-963716-3 |
Description | MICRO QUADLOK SYSTEM PIN CONTACT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-963716-3 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Finish Silver |
Packaging Tape & Reel (TR) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.01229 | kr.30,368.70 |
| Unit Price without VAT: | kr.1.01229 |
|---|---|
| Unit Price with VAT: | kr.1.26536 |


