
5-962885-1 | |
|---|---|
DigiKey Part Number | A128906TR-ND - Tape & Reel (TR) A128906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-962885-1 |
Description | CONN SOCKET 22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-962885-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57600 | kr.5.76 |
| 25 | kr.0.54000 | kr.13.50 |
| 50 | kr.0.51320 | kr.25.66 |
| 100 | kr.0.48960 | kr.48.96 |
| 250 | kr.0.45848 | kr.114.62 |
| 500 | kr.0.43660 | kr.218.30 |
| 1.000 | kr.0.41574 | kr.415.74 |
| 2.500 | kr.0.38963 | kr.974.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.0.33814 | kr.3,043.26 |
| 18.000 | kr.0.32199 | kr.5,795.82 |
| 27.000 | kr.0.31291 | kr.8,448.57 |
| 45.000 | kr.0.30183 | kr.13,582.35 |
| 63.000 | kr.0.29475 | kr.18,569.25 |
| 90.000 | kr.0.28743 | kr.25,868.70 |
| 225.000 | kr.0.26945 | kr.60,626.25 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |











