
5-928247-3 | |
|---|---|
DigiKey Part Number | A114075-ND |
Manufacturer | |
Manufacturer Product Number | 5-928247-3 |
Description | CONN RCPT HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-928247-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 110°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.15400 | kr.51.54 |
| 25 | kr.4.83120 | kr.120.78 |
| 50 | kr.4.60040 | kr.230.02 |
| 100 | kr.4.38090 | kr.438.09 |
| 250 | kr.4.10604 | kr.1,026.51 |
| 500 | kr.3.91000 | kr.1,955.00 |
| 1.000 | kr.3.72323 | kr.3,723.23 |
| 2.500 | kr.3.49012 | kr.8,725.30 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |











