




5-826634-0 | |
|---|---|
DigiKey Part Number | A122886-ND |
Manufacturer | |
Manufacturer Product Number | 5-826634-0 |
Description | CONN HEADER R/A 100P 2.54MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 100 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-826634-0 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Bulk | Insulation Height 0.219" (5.56mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.90µin (0.099µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Green |
Shrouding Unshrouded | Current Rating (Amps) 5A |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.35000 | kr.86.35 |
| 10 | kr.73.36600 | kr.733.66 |
| 100 | kr.62.36020 | kr.6,236.02 |
| 500 | kr.55.67154 | kr.27,835.77 |
| 1.000 | kr.53.01781 | kr.53,017.81 |
| Unit Price without VAT: | kr.86.35000 |
|---|---|
| Unit Price with VAT: | kr.107.93750 |


