
5-794629-4 | |
|---|---|
DigiKey Part Number | A34916TR-ND - Tape & Reel (TR) A34916CT-ND - Cut Tape (CT) A34916DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-794629-4 |
Description | CONN HEADER SMD R/A 24POS 3MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 24 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-794629-4 Models |
Category | Insulation Height 0.290" (7.37mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Gold or Gold-Palladium |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.08000 | kr.67.08 |
| 10 | kr.56.99700 | kr.569.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.48.02420 | kr.7,203.63 |
| 300 | kr.45.73317 | kr.13,719.95 |
| 450 | kr.44.44467 | kr.20,000.10 |
| 750 | kr.42.87303 | kr.32,154.77 |
| 1.050 | kr.41.86864 | kr.43,962.07 |
| 1.500 | kr.40.82939 | kr.61,244.08 |
| Unit Price without VAT: | kr.67.08000 |
|---|---|
| Unit Price with VAT: | kr.83.85000 |


