
| 5-66505-7 | |
|---|---|
| DigiKey Part Number | A23040TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 5-66505-7 | 
| Description | CONN SOCKET 24-28AWG GOLD CRIMP | 
| Customer Reference | |
| Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Stamped | |
| Pin or Socket | Socket | |
| Contact Termination | Crimp | |
| Wire Gauge | 24-28 AWG | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Contact Finish Thickness | Flash | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                














 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark