5-6610168-8 | |
|---|---|
DigiKey Part Number | 5-6610168-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-6610168-8 |
Description | CONN JACK 6PORT PCB |
Customer Reference | |
Detailed Description | 6 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | RJ45 | |
Number of Ports | 6 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX, Power over Ethernet (PoE) | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 6 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock, Decoupling Capacitance, Voice over Internet Protocol (VoIP) | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Brass | |
Housing Material | Polyethylene Terephthalate (PET), Polyester | |
Base Product Number |

