
| 5-5535512-5 | |
|---|---|
| DigiKey Part Number | 17-5-5535512-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5-5535512-5 | 
| Description | 118 MODII HORZ DR CE EESS .100 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 118 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5-5535512-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole, Right Angle | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.238" (6.05mm) | |
| Contact Length - Post | 0.115" (2.92mm) | |
| Operating Temperature | -65°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 2A | |
| Voltage Rating | 333VAC | |
| Applications | General Purpose | |
| Insulation Material | Polyester, Glass Filled | |
| Contact Shape | Square | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | 15.0µin (0.38µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 120 | kr.89.75092 | kr.10,770.11 | 
| Unit Price without VAT: | kr.89.75092 | 
|---|---|
| Unit Price with VAT: | kr.112.18865 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark