
5-520532-1 | |
|---|---|
DigiKey Part Number | A113939-ND |
Manufacturer | |
Manufacturer Product Number | 5-520532-1 |
Description | CONN PLUG 4POS SDL RND 36 SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 4 Positions Position Unshielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-520532-1 Models |
Category | Length 0.848" (21.55mm) |
Manufacturer TE Connectivity AMP Connectors | Color Clear, Gray |
Series | Wire Gauge 26-28 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type SDL, Plug | Contact Material Copper Alloy |
Cable Type Round Cable, Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 4 Positions | Voltage Rating 30V |
Features Keyed | Housing Material Polycarbonate (PC) |
Shielding Unshielded | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.26.30640 | kr.105,225.60 |
| Unit Price without VAT: | kr.26.30640 |
|---|---|
| Unit Price with VAT: | kr.32.88300 |





