
5-520424-1 | |
---|---|
DigiKey Part Number | 5-520424-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-520424-1 |
Description | CONN PLUG 4POS SDL 24-26AWG RND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SDL, Plug Modular Connector 4 Positions Position Unshielded Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-520424-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | SDL, Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 4 Positions | |
Features | Keyed | |
Shielding | Unshielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.855" (21.72mm) | |
Color | Clear, Gray | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.42.11000 | kr.42.11 |
10 | kr.35.77600 | kr.357.76 |
25 | kr.33.53600 | kr.838.40 |
50 | kr.31.93340 | kr.1,596.67 |
100 | kr.30.40960 | kr.3,040.96 |
250 | kr.28.50584 | kr.7,126.46 |
500 | kr.27.14598 | kr.13,572.99 |
1.000 | kr.25.85158 | kr.25,851.58 |
2.500 | kr.25.10991 | kr.62,774.78 |
Unit Price without VAT: | kr.42.11000 |
---|---|
Unit Price with VAT: | kr.52.63750 |