




5-520314-7 | |
|---|---|
DigiKey Part Number | 5-520314-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-520314-7 |
Description | CONN FFC FPC TOP 7POS 2.54MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.100" (2.54mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-520314-7 Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Housing Material Polyester Thermoplastic, Glass Filled |
Flat Flex Type FFC, FPC | Voltage Rating 250V |
Mounting Type Through Hole, Right Angle | Operating Temperature -55°C ~ 105°C |
Connector/Contact Type Contacts, Top | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Current Rating (Amps) 1A |
Pitch 0.100" (2.54mm) | Housing Color Black |
Termination Kinked Pin | Mating Cycles 25 |
FFC, FCB Thickness 0.13mm ~ 0.38mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.5.71900 | kr.57.19 |
| 25 | kr.5.36120 | kr.134.03 |
| 50 | kr.5.10500 | kr.255.25 |
| 180 | kr.4.66344 | kr.839.42 |
| 360 | kr.4.44047 | kr.1,598.57 |
| 540 | kr.4.31519 | kr.2,330.20 |
| 1.080 | kr.4.10914 | kr.4,437.87 |
| 2.520 | kr.3.87069 | kr.9,754.14 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

