
5-5179180-4 | |
|---|---|
DigiKey Part Number | A99231TR-ND - Tape & Reel (TR) A99231CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5179180-4 |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5179180-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 9mm, 10mm, 11mm, 12mm | |
Height Above Board | 0.305" (7.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.14000 | kr.71.14 |
| 10 | kr.60.46900 | kr.604.69 |
| 25 | kr.56.68000 | kr.1,417.00 |
| 50 | kr.53.97360 | kr.2,698.68 |
| 100 | kr.51.55100 | kr.5,155.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.42.88185 | kr.17,152.74 |
| 800 | kr.42.11673 | kr.33,693.38 |
| Unit Price without VAT: | kr.71.14000 |
|---|---|
| Unit Price with VAT: | kr.88.92500 |






















