
5-368572-1 | |
|---|---|
DigiKey Part Number | 17-5-368572-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-368572-1 |
Description | FOAMING PROOF CAP 3POS NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-368572-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 65°C |
Number of Positions | Base Product Number |
Pitch 0.156" (3.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 176283-1 | TE Connectivity AMP Connectors | 3.398 | A122360-ND | kr.4.88000 | Parametric Equivalent |
| 176283-2 | TE Connectivity AMP Connectors | 0 | 176283-2-ND | kr.0.89991 | Parametric Equivalent |
| 176283-4 | TE Connectivity AMP Connectors | 0 | 176283-4-ND | kr.1.58297 | Parametric Equivalent |
| 176283-6 | TE Connectivity AMP Connectors | 0 | 176283-6-ND | kr.1.48094 | Parametric Equivalent |
| 176283-9 | TE Connectivity AMP Connectors | 0 | 176283-9-ND | kr.1.12682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | kr.0.73188 | kr.23,420.16 |
| Unit Price without VAT: | kr.0.73188 |
|---|---|
| Unit Price with VAT: | kr.0.91485 |







