
5-292271-9 | |
|---|---|
DigiKey Part Number | 17-5-292271-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-292271-9 |
Description | MT REC ASSY AU-PL. 9P BLUE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Bag | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 9 | Color Blue |
Pitch 0.059" (1.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24.000 | kr.10.69016 | kr.256,563.84 |
| Unit Price without VAT: | kr.10.69016 |
|---|---|
| Unit Price with VAT: | kr.13.36270 |

