Image for EFN30-100KN-C20020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFN30-100KN-C20020

DigiKey Part Number
223-EFN30-100KN-C20020-ND
Manufacturer
Manufacturer Product Number
EFN30-100KN-C20020
Description
SEN FORCE 10197.16KGF DIAPHRAGM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 10197.16kgf (22481lbs)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±0.1%
Manufacturer
TE Connectivity Measurement Specialties
Compensated Temperature
0°C ~ 60°C
Series
Voltage - Supply
10V
Packaging
Bulk
Actuator Type
Diaphragm
Part Status
Active
Actuator Style/Size
Round, 65mm
Operating Force
10197.16kgf (22481lbs)
Includes
Sensor
Output
Voltage
Operating Temperature
-20°C ~ 80°C
Sensor Type
Load Cell
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24,459.15000kr.24,459.15
Manufacturers Standard Package
Unit Price without VAT:kr.24,459.15000
Unit Price with VAT:kr.30,573.93750