



5-2501550-1 | |
|---|---|
DigiKey Part Number | 17-5-2501550-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-2501550-1 |
Description | RJ45 JACK THR 1GB R/A 1X1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole, Right Angle | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | kr.12.49740 | kr.15,746.72 |
| Unit Price without VAT: | kr.12.49740 |
|---|---|
| Unit Price with VAT: | kr.15.62175 |





