
5-2496750-2 | |
|---|---|
DigiKey Part Number | 17-5-2496750-2TR-ND - Tape & Reel (TR) 17-5-2496750-2CT-ND - Cut Tape (CT) 17-5-2496750-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2496750-2 |
Description | 1.25MM HDR SMT, LOCKING HPI, GOL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2496750-2 Models |
Category | Insulation Height 0.165" (4.20mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Plastic |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.6A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Contact Finish Thickness - Post 1.00µin (0.025µm) |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.52000 | kr.10.52 |
| 10 | kr.8.92000 | kr.89.20 |
| 100 | kr.7.57760 | kr.757.76 |
| 500 | kr.6.76364 | kr.3,381.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.56963 | kr.6,569.63 |
| 2.000 | kr.6.25612 | kr.12,512.24 |
| 3.000 | kr.6.07983 | kr.18,239.49 |
| 5.000 | kr.5.86478 | kr.29,323.90 |
| 7.000 | kr.5.72731 | kr.40,091.17 |
| 10.000 | kr.5.58515 | kr.55,851.50 |
| Unit Price without VAT: | kr.10.52000 |
|---|---|
| Unit Price with VAT: | kr.13.15000 |

