New at DigiKey
50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2492111-0

DigiKey Part Number
17-5-2492111-0CT-ND - Cut Tape (CT)
17-5-2492111-0DKR-ND - Digi-Reel®
17-5-2492111-0TR-ND
Manufacturer
Manufacturer Product Number
5-2492111-0
Description
0.5MM PITCH, RIGHT ANGLE, TOP, S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Gold
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
50
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Contact Finish Thickness
1.25µin (0.03µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.079" (2.00mm)
Actuator Color
Natural
Cable End Type
Tapered
Mating Cycles
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.08000kr.19.08
10kr.16.19200kr.161.92
25kr.15.18040kr.379.51
50kr.14.45400kr.722.70
100kr.13.76350kr.1,376.35
250kr.12.90140kr.3,225.35
500kr.12.28566kr.6,142.83
1.000kr.12.22060kr.12,220.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Bulk
QuantityUnit PriceExt Price
2.000kr.11.36429kr.22,728.58
4.000kr.10.82243kr.43,289.72
6.000kr.10.51763kr.63,105.78
Manufacturers Standard Package
Unit Price without VAT:kr.19.08000
Unit Price with VAT:kr.23.85000