
3-2324584-0 | |
|---|---|
DigiKey Part Number | 17-3-2324584-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-2324584-0 |
Description | HSG,REC,PANEL MOUNT,DUALROW,EP2. |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.2.12434 | kr.3,398.94 |
| Unit Price without VAT: | kr.2.12434 |
|---|---|
| Unit Price with VAT: | kr.2.65543 |

