
5-2368060-5 | |
|---|---|
DigiKey Part Number | 17-5-2368060-5-ND |
Manufacturer | |
Manufacturer Product Number | 5-2368060-5 |
Description | DDR4 DIMM SMT NATURAL HSG NATURA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Category | Memory Type DDR4 SDRAM |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Packaging Tray | Features Latches |
Part Status Active | Mounting Feature Normal, Standard - Top |
Connector Style DIMM | Contact Finish Gold |
Number of Positions 288 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.9.62945 | kr.92,442.72 |
| Unit Price without VAT: | kr.9.62945 |
|---|---|
| Unit Price with VAT: | kr.12.03681 |

