Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5-2198617-4 | |
|---|---|
DigiKey Part Number | 5-2198617-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2198617-4 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Obsolete | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size C | Features Mating Screws 4-40 |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2198617-7 | TE Connectivity AMP Connectors | 106 | A106194-ND | kr.81.85000 | Parametric Equivalent |
| 5747100-1 | TE Connectivity AMP Connectors | 127 | A34166-ND | kr.338.49000 | Parametric Equivalent |
| 5747100-3 | TE Connectivity AMP Connectors | 18 | A114023-ND | kr.139.92000 | Parametric Equivalent |
| 5748677-4 | TE Connectivity AMP Connectors | 171 | A34133-ND | kr.116.72000 | Parametric Equivalent |
| 09670370443 | HARTING | 3 | 1195-2727-ND | kr.72.85000 | Parametric Equivalent |













