
5-2170703-4 | |
|---|---|
DigiKey Part Number | 17-5-2170703-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-2170703-4 |
Description | CAGE ASSEMBLY, QSFP28 1X1, SPRIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-2170703-4 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.39.89411 | kr.7,659.67 |
| Unit Price without VAT: | kr.39.89411 |
|---|---|
| Unit Price with VAT: | kr.49.86764 |

