Parametric Equivalent



5-1971776-6 | |
|---|---|
DigiKey Part Number | A118812-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971776-6 |
Description | CONN PLUG HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971776-6 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971776-6 | TE Connectivity AMP Connectors | 0 | A117183-ND | kr.3.28294 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | kr.4.33416 | kr.36,406.94 |
| Unit Price without VAT: | kr.4.33416 |
|---|---|
| Unit Price with VAT: | kr.5.41770 |







