Parametric Equivalent

5-1814805-1 | |
|---|---|
DigiKey Part Number | A97591-ND |
Manufacturer | |
Manufacturer Product Number | 5-1814805-1 |
Description | CONN TNC JACK STR 50 OHM PCB |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-1814805-1 Models |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Box | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Body Material Zinc |
Connector Style | Body Finish Nickel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 85°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000232 | Molex | 0 | 0731000232-ND | kr.31.75113 | Parametric Equivalent |


