
5-1775444-9 | |
|---|---|
DigiKey Part Number | A100003TR-ND - Tape & Reel (TR) A100003CT-ND - Cut Tape (CT) A100003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775444-9 |
Description | CONN HEADER SMD R/A 9POS 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 9 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775444-9 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.4.40000 | kr.44.00 |
| 100 | kr.3.73680 | kr.373.68 |
| 500 | kr.3.33510 | kr.1,667.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.23936 | kr.3,239.36 |
| 2.000 | kr.3.08470 | kr.6,169.40 |
| 3.000 | kr.2.99770 | kr.8,993.10 |
| 5.000 | kr.2.89161 | kr.14,458.05 |
| 7.000 | kr.2.82383 | kr.19,766.81 |
| 10.000 | kr.2.75369 | kr.27,536.90 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |


