
5-1775444-4 | |
|---|---|
DigiKey Part Number | A99998TR-ND - Tape & Reel (TR) A99998CT-ND - Cut Tape (CT) A99998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775444-4 |
Description | CONN HEADER SMD R/A 4POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775444-4 Models |
Category | Contact Length - Mating 0.106" (2.70mm) |
Mfr | Insulation Height 0.175" (4.45mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 3A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.49000 | kr.3.49 |
| 10 | kr.2.96700 | kr.29.67 |
| 100 | kr.2.52210 | kr.252.21 |
| 500 | kr.2.25082 | kr.1,125.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.18616 | kr.2,186.16 |
| 2.000 | kr.2.08177 | kr.4,163.54 |
| 3.000 | kr.2.02305 | kr.6,069.15 |
| 5.000 | kr.1.95144 | kr.9,757.20 |
| 7.000 | kr.1.90568 | kr.13,339.76 |
| 10.000 | kr.1.85834 | kr.18,583.40 |
| Unit Price without VAT: | kr.3.49000 |
|---|---|
| Unit Price with VAT: | kr.4.36250 |


