
5-1775443-5 | |
|---|---|
DigiKey Part Number | A99985TR-ND - Tape & Reel (TR) A99985CT-ND - Cut Tape (CT) A99985DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-1775443-5 |
Description | CONN HEADER SMD 5POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1775443-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | - | |
Contact Length - Mating | 0.106" (2.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.197" (5.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.00000 | kr.4.00 |
| 10 | kr.3.37300 | kr.33.73 |
| 100 | kr.2.86770 | kr.286.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.35215 | kr.1,881.72 |
| 1.600 | kr.2.23984 | kr.3,583.74 |
| 2.400 | kr.2.17666 | kr.5,223.98 |
| 4.000 | kr.2.09959 | kr.8,398.36 |
| 5.600 | kr.2.05034 | kr.11,481.90 |
| 8.000 | kr.1.99942 | kr.15,995.36 |
| 20.000 | kr.1.87434 | kr.37,486.80 |
| Unit Price without VAT: | kr.4.00000 |
|---|---|
| Unit Price with VAT: | kr.5.00000 |


