



5-1761613-5 | |
|---|---|
DigiKey Part Number | A99346-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761613-5 |
Description | CONN DIFF ARRAY RCPT 104POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 104 Signal (52 Pair) Position Connector Differential Pair Array, Female Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761613-5 Models |
Category | Number of Rows 18 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Mated Stacking Heights 15mm, 17mm, 18mm, 20mm, 25mm |
Connector Type Differential Pair Array, Female | Height Above Board 0.419" (10.64mm) |
Number of Positions 104 Signal (52 Pair) | Base Product Number |
Pitch 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.69000 | kr.237.69 |
| 10 | kr.202.00500 | kr.2,020.05 |
| 30 | kr.186.94133 | kr.5,608.24 |
| 60 | kr.178.02400 | kr.10,681.44 |
| 120 | kr.169.53583 | kr.20,344.30 |
| 270 | kr.160.11974 | kr.43,232.33 |
| Unit Price without VAT: | kr.237.69000 |
|---|---|
| Unit Price with VAT: | kr.297.11250 |






