
5-1761465-2 | |
---|---|
DigiKey Part Number | A118488-ND |
Manufacturer | |
Manufacturer Product Number | 5-1761465-2 |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 5-1761465-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.125.18000 | kr.125.18 |
10 | kr.106.41300 | kr.1,064.13 |
25 | kr.99.75040 | kr.2,493.76 |
50 | kr.94.99000 | kr.4,749.50 |
100 | kr.90.45890 | kr.9,045.89 |
250 | kr.84.80076 | kr.21,200.19 |
500 | kr.82.72538 | kr.41,362.69 |
Unit Price without VAT: | kr.125.18000 |
---|---|
Unit Price with VAT: | kr.156.47500 |