5-1634537-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1634537-1

DigiKey Part Number
A97614-ND
Manufacturer
Manufacturer Product Number
5-1634537-1
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket
Datasheet
 Datasheet
EDA/CAD Models
5-1634537-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
F Plug, Male Pin
Convert To (Adapter End)
F Jack, Female Socket
Impedance
-
Style
Right Angle
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
Nickel, Tin
Features
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Material
Brass
Dielectric Material
Polyoxymethylene (POM) Acetal
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.106
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.13000kr.24.13
10kr.20.51200kr.205.12
25kr.19.22320kr.480.58
50kr.18.30520kr.915.26
100kr.17.43040kr.1,743.04
250kr.16.33896kr.4,084.74
500kr.15.55942kr.7,779.71
1.000kr.15.42861kr.15,428.61
Manufacturers Standard Package
Unit Price without VAT:kr.24.13000
Unit Price with VAT:kr.30.16250