Similar




5-1634504-1 | |
|---|---|
DigiKey Part Number | A97550-ND |
Manufacturer | |
Manufacturer Product Number | 5-1634504-1 |
Description | CONN BNC JACK STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 5-1634504-1 Models |
Category | Number of Ports 1 |
Mfr | Features Isolated |
Series | Housing Color Silver, White |
Packaging Box | Center Contact Material Phosphor Bronze |
Part Status Obsolete | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Zinc Alloy |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount | Voltage Rating 500 V |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
Frequency - Max 4 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 031-10-RFXG1 | Amphenol RF | 12.223 | ARFX1905-ND | kr.29.10000 | Similar |





