0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160563-2

DigiKey Part Number
5-160563-2-ND
Manufacturer
Manufacturer Product Number
5-160563-2
Description
FASTON CONN. 6.3 MM SRS, RECEPTA
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 16-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160563-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.795" (20.19mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.118" ~ 0.169" (3.00mm ~ 4.29mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 5.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.1.23519kr.12,351.90
Unit Price without VAT:kr.1.23519
Unit Price with VAT:kr.1.54399

Other Suppliers on DigiKey

5.000In Stock
Ships from WEC