160558
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160558-1

DigiKey Part Number
A107126TR-ND - Tape & Reel (TR)
A107126CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160558-1
Description
CONN QC RCPT 15.5-20AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160558-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.764" (19.41mm)
Termination
Crimp
Wire Gauge
15.5-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.476
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.1.13900kr.11.39
25kr.1.06480kr.26.62
50kr.1.01380kr.50.69
100kr.0.96580kr.96.58
250kr.0.90496kr.226.24
500kr.0.86170kr.430.85
1.000kr.0.82048kr.820.48
2.500kr.0.76902kr.1,922.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.69568kr.3,478.40
10.000kr.0.66247kr.6,624.70
15.000kr.0.64378kr.9,656.70
25.000kr.0.62100kr.15,525.00
35.000kr.0.60644kr.21,225.40
50.000kr.0.59138kr.29,569.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500