0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160432-4

DigiKey Part Number
A107199TR-ND - Tape & Reel (TR)
A107199CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160432-4
Description
CONN QC RCPT 15.5-20AWG 0.250
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160432-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.748" (19.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
15.5-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.303" (7.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 66.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.80500kr.8.05
25kr.0.75320kr.18.83
50kr.0.71760kr.35.88
100kr.0.68350kr.68.35
250kr.0.64036kr.160.09
500kr.0.60966kr.304.83
1.000kr.0.58055kr.580.55
2.500kr.0.54412kr.1,360.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.0.52115kr.3,648.05
14.000kr.0.49626kr.6,947.64
21.000kr.0.48227kr.10,127.67
35.000kr.0.46520kr.16,282.00
49.000kr.0.45429kr.22,260.21
70.000kr.0.44300kr.31,010.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750