0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160303-2

DigiKey Part Number
A116270TR-ND - Tape & Reel (TR)
A116270CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160303-2
Description
CONN QC RCPT 20-22AWG 0.110
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160303-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.551" (14.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.050" ~ 0.080" (1.27mm ~ 2.03mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.962
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.79300kr.7.93
25kr.0.74560kr.18.64
50kr.0.70880kr.35.44
100kr.0.67520kr.67.52
250kr.0.63272kr.158.18
500kr.0.60242kr.301.21
1.000kr.0.57364kr.573.64
2.500kr.0.53768kr.1,344.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.50218kr.5,021.80
20.000kr.0.47820kr.9,564.00
30.000kr.0.46472kr.13,941.60
50.000kr.0.44827kr.22,413.50
70.000kr.0.43776kr.30,643.20
100.000kr.0.42689kr.42,689.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750