Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

5-1571552-0 | |
|---|---|
DigiKey Part Number | 5-1571552-0-ND |
Manufacturer | |
Manufacturer Product Number | 5-1571552-0 |
Description | CONN IC DIP SOCKET 32POS GOLD |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5-1571552-0 Models |
Category | Features Open Frame |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post 20.0µin (0.51µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Copper |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 105°C |
Contact Finish - Mating Gold | Termination Post Length 0.125" (3.18mm) |
Contact Finish Thickness - Mating 20.0µin (0.51µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-632-41-001000 | Mill-Max Manufacturing Corp. | 1.846 | ED90043-ND | kr.31.51000 | Direct |
| 110-83-632-41-001101 | Preci-Dip | 0 | 110-83-632-41-001101-ND | kr.21.98856 | Direct |
| 32-6518-10 | Aries Electronics | 99 | A410AE-ND | kr.23.52000 | Direct |
| ICA-632-SGT | Samtec Inc. | 0 | SAM11386-ND | kr.32.49286 | Direct |
| 110-44-632-41-001000 | Mill-Max Manufacturing Corp. | 2.624 | ED90058-ND | kr.15.41000 | Similar |






