5-1478763-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5-1478763-2
5-1478763-2
5-1478763-2

5-1478763-2

DigiKey Part Number
A105056-ND
Manufacturer
Manufacturer Product Number
5-1478763-2
Description
CONN BACKSHELL 15POS 45DEG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5-1478763-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc
Plating
Nickel
Hardware
Assembly Hardware, Grommets, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.83.01000kr.83.01
10kr.70.52800kr.705.28
25kr.66.10960kr.1,652.74
50kr.62.95300kr.3,147.65
100kr.59.94940kr.5,994.94
250kr.56.19840kr.14,049.60
500kr.53.51910kr.26,759.55
1.000kr.52.75232kr.52,752.32
Manufacturers Standard Package
Unit Price without VAT:kr.83.01000
Unit Price with VAT:kr.103.76250