
5-147413-3 | |
|---|---|
DigiKey Part Number | A119769TR-ND - Tape & Reel (TR) A119769CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-147413-3 |
Description | CONN RCPT 20POS 0.05 GOLD SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.050" (1.27mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.187" (4.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -65°C ~ 105°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 6.35mm, 8.13mm, 9.91mm | |
Ingress Protection | - | |
Features | Board Lock, Pick and Place | |
Current Rating (Amps) | - | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.86000 | kr.52.86 |
| 10 | kr.43.09800 | kr.430.98 |
| 100 | kr.35.13340 | kr.3,513.34 |
| 500 | kr.30.46464 | kr.15,232.32 |
| 1.000 | kr.30.46131 | kr.30,461.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | kr.33.50736 | kr.80,417.66 |
| Unit Price without VAT: | kr.52.86000 |
|---|---|
| Unit Price with VAT: | kr.66.07500 |












