Connector Header Surface Mount 100 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-147381-9

DigiKey Part Number
A118912TR-ND - Tape & Reel (TR)
A118912CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-147381-9
Description
CONN HEADER SMD 100POS 1.27MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 100 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147381-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.120" (3.05mm)
Mfr
Insulation Height
0.226" (5.74mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Lock, Pick and Place
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
0.5A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
6.35mm
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Military, Telecommunications
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TFM-150-02-L-D-ASamtec Inc.11SAM12114-NDkr.65.87000Similar
TFM-150-02-L-D-LCSamtec Inc.93TFM-150-02-L-D-LC-NDkr.66.89000Similar
TFM-150-02-S-DSamtec Inc.117TFM-150-02-S-D-NDkr.81.28000Similar
TFM-150-02-S-D-ASamtec Inc.34SAM10767-NDkr.81.28000Similar
TFM-150-02-S-D-LCSamtec Inc.360612-TFM-150-02-S-D-LC-NDkr.82.29000Similar
In-Stock: 900
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.90.09000kr.90.09
10kr.76.58100kr.765.81
100kr.65.09600kr.6,509.60
500kr.58.11396kr.29,056.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.350kr.58.88475kr.79,494.41
Manufacturers Standard Package
Unit Price without VAT:kr.90.09000
Unit Price with VAT:kr.112.61250