Connector Header Surface Mount 20 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-147377-2

DigiKey Part Number
A105474TR-ND - Tape & Reel (TR)
A105474CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-147377-2
Description
CONN HEADER SMD 20POS 1.27MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147377-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.125" (3.18mm)
Mfr
Insulation Height
0.435" (11.05mm)
Series
Contact Shape
Circular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyphthalamide (PPA)
Number of Positions
Features
Pick and Place
Number of Rows
2
Operating Temperature
-65°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Voltage Rating
30VAC
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
150.0µin (3.81µm)
Mounting Type
Applications
Automotive, General Purpose, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Latch Holder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.47.17000kr.47.17
10kr.40.05600kr.400.56
100kr.34.04830kr.3,404.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.32.55540kr.8,138.85
500kr.31.00248kr.15,501.24
750kr.30.12895kr.22,596.71
1.250kr.29.06358kr.36,329.48
1.750kr.28.38259kr.49,669.53
Manufacturers Standard Package
Unit Price without VAT:kr.47.17000
Unit Price with VAT:kr.58.96250