
1776087-1 | |
|---|---|
DigiKey Part Number | 1776087-1-ND |
Manufacturer | |
Manufacturer Product Number | 1776087-1 |
Description | BLOCK MALE, 14 POS, W/ JCKSCRW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 23 position 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Locking Ramp |
Mfr | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide, Sealable |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Number of Rows 3 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250VAC |
Shrouding Shrouded - 4 Wall | Applications Automotive, Industrial |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.285.82970 | kr.57,165.94 |
| Unit Price without VAT: | kr.285.82970 |
|---|---|
| Unit Price with VAT: | kr.357.28713 |

