5-146305-2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4.490
Unit Price: kr.3.17000
Datasheet

Similar


Molex
In Stock: 2.803
Unit Price: kr.6.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 842
Unit Price: kr.2.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 523
Unit Price: kr.3.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 360
Unit Price: kr.4.06000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 171
Unit Price: kr.4.12000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.11000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2.595
Unit Price: kr.3.93000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5.301
Unit Price: kr.2.73000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 838
Unit Price: kr.2.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1.329
Unit Price: kr.3.36000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 607
Unit Price: kr.3.80000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: kr.3.93000
Datasheet
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-146305-2

DigiKey Part Number
5-146305-2-ND
Manufacturer
Manufacturer Product Number
5-146305-2
Description
CONN HEADER R/A 2POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-146305-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0901210122Molex4.490WM8096-NDkr.3.17000Similar
0901210762Molex2.803WM8108-NDkr.6.40000Similar
PBC02SBANSullins Connector Solutions842S1111E-02-NDkr.2.92000Similar
PBC02SBBNSullins Connector Solutions0S1121E-02-NDkr.3.11000Similar
PBC02SBCNSullins Connector Solutions523S1131E-02-NDkr.3.55000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.000kr.5.90034kr.59,003.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.90034
Unit Price with VAT:kr.7.37543