MFR Recommended



5-146292-4 | |
|---|---|
DigiKey Part Number | 5-146292-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-146292-4 |
Description | CONN HEADER VERT 4POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146292-4 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.440" (11.18mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Press-Fit, Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146280-4 | TE Connectivity AMP Connectors | 17.786 | A122870-ND | kr.4.44000 | MFR Recommended |
| PBC04SAAN | Sullins Connector Solutions | 9.966 | S1011E-04-ND | kr.3.61000 | Similar |
| PBC04SABN | Sullins Connector Solutions | 347 | S1021E-04-ND | kr.4.12000 | Similar |
| PBC04SACN | Sullins Connector Solutions | 1.655 | S1031E-04-ND | kr.4.31000 | Similar |
| PBC04SADN | Sullins Connector Solutions | 1.156 | S1041E-04-ND | kr.4.44000 | Similar |










