MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



5-146273-8 | |
|---|---|
DigiKey Part Number | 5-146273-8-ND |
Manufacturer | |
Manufacturer Product Number | 5-146273-8 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-146273-8 Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Kinked Pin, Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-146261-8 | TE Connectivity AMP Connectors | 0 | 5-146261-8-ND | kr.18.15229 | MFR Recommended |
| 450-80-216-00-001101 | Preci-Dip | 0 | 450-80-216-00-001101-ND | kr.10.32385 | Similar |
| 961216-6404-AR | 3M | 3.472 | 3M9466-16-ND | kr.11.03000 | Similar |
| HTSW-108-07-G-D | Samtec Inc. | 4.916 | SAM10540-ND | kr.7.48000 | Similar |
| PCC08DAAN | Sullins Connector Solutions | 0 | PCC08DAAN-ND | kr.11.55020 | Similar |









