NC6-P108-19 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Curtis Industries
In Stock: 0
Unit Price: kr.65.31850

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: kr.24.53077
Datasheet
Image for NC6-P108-19 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC6-P108-19

DigiKey Part Number
NC6-P108-19-ND
Manufacturer
Manufacturer Product Number
NC6-P108-19
Description
CONN BARRIER STRP 19CIRC 0.375"
Customer Reference
Detailed Description
19 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
NC6-P108-19 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-22 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
2 Wall (Dual)
Part Status
Obsolete
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
19
Terminal Screw Finish
Zinc
Number of Wire Entries
19
Mounting Type
Through Hole
Pitch
0.375" (9.53mm)
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material - Insulation
Polyamide (PA), Nylon
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
238111190Curtis Industries0364-238111190-NDkr.65.31850Similar
OSTYK50419030On Shore Technology Inc.0OSTYK50419030-NDkr.24.53077Similar
Obsolete
This product is no longer manufactured. View Substitutes