
5-1393740-2 | |
|---|---|
DigiKey Part Number | 5-1393740-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393740-2 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-1393740-2 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type |
Series | Shell Size, Connector Layout 1 (DE, E) |
Packaging Bulk | Contact Type Signal |
Part Status Obsolete | Termination Solder |
Connector Style | Contact Finish Gold |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Base Product Number |

