
5-1393637-7 | |
|---|---|
DigiKey Part Number | 5-1393637-7-ND |
Manufacturer | |
Manufacturer Product Number | 5-1393637-7 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 (42 + 6 Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 (42 + 6 Power) | |
Number of Positions Loaded | 42 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.39.11997 | kr.97,799.93 |
| Unit Price without VAT: | kr.39.11997 |
|---|---|
| Unit Price with VAT: | kr.48.89996 |


