Connector Header Surface Mount 5 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 5 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-1375582-4

DigiKey Part Number
A100894TR-ND - Tape & Reel (TR)
A100894CT-ND - Cut Tape (CT)
A100894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-1375582-4
Description
CONN HEADER SMD 5POS 2.54MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-1375582-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.535" (13.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.19.70790kr.1,970.79
200kr.18.76705kr.3,753.41
300kr.18.23787kr.5,471.36
500kr.17.59236kr.8,796.18
700kr.17.17977kr.12,025.84
1.000kr.16.75313kr.16,753.13
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.22.73500kr.227.35
Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.92000kr.20.92
10kr.18.66500kr.186.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.20.92000
Unit Price with VAT:kr.26.15000