


5-1375582-3 | |
|---|---|
DigiKey Part Number | A111235TR-ND - Tape & Reel (TR) A111235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1375582-3 |
Description | CONN HEADER SMD 4POS 2.54MM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1375582-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.535" (13.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | Automotive, General Purpose, Medical, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.55000 | kr.31.55 |
| 10 | kr.25.72200 | kr.257.22 |
| 100 | kr.20.96900 | kr.2,096.90 |
| 500 | kr.18.18176 | kr.9,090.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.18.17493 | kr.21,809.92 |
| 2.400 | kr.17.32264 | kr.41,574.34 |
| Unit Price without VAT: | kr.31.55000 |
|---|---|
| Unit Price with VAT: | kr.39.43750 |




